Part Details for 44A0211-20-0 by TE Connectivity
Overview of 44A0211-20-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-282093-000
|
Mouser Electronics | Hook-up Wire 44A0211-20-0 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.7720 | Order Now |
DISTI #
RYC44A0211-20-0.M
|
Heilind Electronics | 2820933002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7300 / $2.0350 | Buy Now |
DISTI #
RYC44A0211-20-0.M
|
Interstate Connecting Components | 2820933002 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7300 / $2.0350 | Buy Now |
Part Details for 44A0211-20-0
44A0211-20-0 CAD Models
44A0211-20-0 Part Data Attributes
|
44A0211-20-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-20-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.57 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |