Part Details for 44A0211-20-2-US by TE Connectivity
Overview of 44A0211-20-2-US by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 44A0211-20-2-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8150
|
Newark | 44A0211-20-2-Us Rohs Compliant: Yes |Raychem Te Connectivity 44A0211-20-2-US RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7020 | Buy Now |
DISTI #
282668-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.57mm Tin Plated Copper Red 1000VAC - Cable Rools/Shrink Tubing (Alt: 282668-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6311 / $0.6912 | Buy Now |
|
Onlinecomponents.com | 44A0211-20-2-US RoHS: Compliant | 0 |
|
$0.6220 / $1.7030 | Buy Now |
DISTI #
RYC44A0211-20-2-US
|
Interstate Connecting Components | 44A0211-20-2 | 0 |
|
Buy Now | |
DISTI #
000000000001118480
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$0.7013 / $0.8766 | Buy Now |
|
Master Electronics | 44A0211-20-2-US RoHS: Compliant | 0 |
|
$0.6220 / $1.7030 | Buy Now |
Part Details for 44A0211-20-2-US
44A0211-20-2-US CAD Models
44A0211-20-2-US Part Data Attributes
|
44A0211-20-2-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-20-2-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.57 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Stranding | 19x32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |