Part Details for 44A0211-22-9-US by TE Connectivity
Overview of 44A0211-22-9-US by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-22-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2001
|
Newark | 44A0211-22-9-Us |Raychem Te Connectivity 44A0211-22-9-US Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RYC44A0211-22-9-US
|
Heilind Electronics | 44A0211-22-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 1Conductors 22AWG 1.37mm Tin Plated Copper White 1000VAC RoHS: Compliant | 0 |
|
$0.2753 / $0.2867 | Buy Now |
DISTI #
RYC44A0211-22-9-US
|
Interstate Connecting Components | 44A0211-22-9 | 0 |
|
Buy Now | |
DISTI #
000000000001118487
|
Sager | Multi-Conductor Cables 22AWG 19x34 WH PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 1Conductors 22AWG 1.37mm Tin Plated Copper White 1000VAC RoHS: Compliant | 0 |
|
$0.2753 / $0.2867 | Buy Now |