Part Details for 44A0211-6-1 by TE Connectivity
Overview of 44A0211-6-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44A0211-6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-44A0211-6-1-ND
|
DigiKey | 44A0211-6-1 Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1626 | Buy Now |
DISTI #
EH9819-000
|
Avnet Americas | Cable 1Conductor 6AWG Tin Plated Copper Brown 1000V - Bulk (Alt: EH9819-000) Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$5.1797 / $6.2332 | Buy Now |
|
Onlinecomponents.com | 44A0211-6-1 RoHS: Compliant | 0 |
|
$5.4500 / $11.4100 | Buy Now |
|
Master Electronics | 44A0211-6-1 RoHS: Compliant | 0 |
|
$5.4500 / $11.4100 | Buy Now |
Part Details for 44A0211-6-1
44A0211-6-1 CAD Models
44A0211-6-1 Part Data Attributes
|
44A0211-6-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-6-1
TE Connectivity
Wire And Cable, 6AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |