Part Details for 44A0221-12-0/9 by TE Connectivity
Overview of 44A0221-12-0/9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 44A0221-12-0/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0221-12-0/9
|
Heilind Electronics | 44A0221-12-0/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Twisted Pair Cable - 2 Conductors - 28 to 12 AWG Wire Size Range - 37 Stands - Spec 44 - 1000VAC Voltage Rating -Tin-Coated Copper - Black/White. |
402 In Stock |
|
$6.4000 / $11.9200 | Buy Now |
DISTI #
78969656
|
Verical | Multi-Conductor Cable Min Qty: 6 Package Multiple: 3 Date Code: 2401 | Americas - 402 |
|
$13.2676 / $15.3608 | Buy Now |
DISTI #
RYC44A0221-12-0/9
|
Interstate Connecting Components | 44A0221-12-0/9 | 0 |
|
Buy Now | |
|
Master Electronics | Twisted Pair Cable - 2 Conductors - 28 to 12 AWG Wire Size Range - 37 Stands - Spec 44 - 1000VAC Voltage Rating -Tin-Coated Copper - Black/White. |
402 In Stock |
|
$6.4000 / $11.9200 | Buy Now |
Part Details for 44A0221-12-0/9
44A0221-12-0/9 CAD Models
44A0221-12-0/9 Part Data Attributes
|
44A0221-12-0/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0221-12-0/9
TE Connectivity
Wire And Cable, 2 Conductor(s), 12AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 5.94 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |