Part Details for 44A0221-14-0/9 by TE Connectivity
Overview of 44A0221-14-0/9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 44A0221-14-0/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0221-14-0/9-ND
|
DigiKey | 44A0221-14-0/9 Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2125 | Buy Now |
|
Onlinecomponents.com | 44A0221-14-0/9 RoHS: Compliant |
100 In Stock |
|
$2.2800 / $3.8800 | Buy Now |
DISTI #
74088397
|
Verical | High Performance Cable 2Conductors 14AWG 4.98mm 1000V Black/White Tape and Reel Min Qty: 20 Package Multiple: 10 Date Code: 2348 | Americas - 100 |
|
$3.0290 / $5.0440 | Buy Now |
DISTI #
44A0221-14-0/9
|
TTI | Multi-Conductor Cables 44A0221-14-0/9 Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
RYC44A0221-14-0/9
|
Interstate Connecting Components | 0 |
|
$1.9560 / $2.3881 | Buy Now | |
DISTI #
000000000001118500
|
Sager | Multi-Conductor Cables 44A0221-14-0/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.2400 / $2.8000 | Buy Now |
|
Master Electronics | 44A0221-14-0/9 RoHS: Compliant |
100 In Stock |
|
$2.2800 / $3.8800 | Buy Now |
Part Details for 44A0221-14-0/9
44A0221-14-0/9 CAD Models
44A0221-14-0/9 Part Data Attributes
|
44A0221-14-0/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0221-14-0/9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.98 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |