Part Details for 44A0221-20-0/2 by TE Connectivity
Overview of 44A0221-20-0/2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0221-20-0/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0221-20-0/2
|
Interstate Connecting Components | 44A0221-20-0/2 | 0 |
|
Buy Now |
Part Details for 44A0221-20-0/2
44A0221-20-0/2 CAD Models
44A0221-20-0/2 Part Data Attributes
|
44A0221-20-0/2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0221-20-0/2
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.18 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |