Part Details for 44A0311-12-9-E634 by TE Connectivity
Overview of 44A0311-12-9-E634 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJAE634 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P4C, Shield, No Filter. |
Price & Stock for 44A0311-12-9-E634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-44A0311-12-9-E634-ND
|
DigiKey | 44A0311-12-9-E634 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5856 | Buy Now |
DISTI #
EK8980-000
|
Avnet Americas | Cable 1Conductor 12AWG Tin Plated Copper White 2500V - Bulk (Alt: EK8980-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3171 / $2.6160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $6.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3200 / $6.3500 | Buy Now |
Part Details for 44A0311-12-9-E634
44A0311-12-9-E634 CAD Models
44A0311-12-9-E634 Part Data Attributes
|
44A0311-12-9-E634
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0311-12-9-E634
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |