Part Details for 44A0811-10-0-US by TE Connectivity
Overview of 44A0811-10-0-US by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0811-10-0-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1572
|
Newark | 44A0811-10-0 |Raychem Te Connectivity 44A0811-10-0-US Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 / $1.0600 | Buy Now |
|
Onlinecomponents.com | 44A0811-10-0-US RoHS: Compliant | 0 |
|
$0.9840 / $1.5100 | Buy Now |
DISTI #
000000000001118571
|
Sager | Hook-up Wire 44A0811-10-0-US PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 44A0811-10-0-US RoHS: Compliant | 0 |
|
$0.9840 / $1.5100 | Buy Now |
Part Details for 44A0811-10-0-US
44A0811-10-0-US CAD Models
44A0811-10-0-US Part Data Attributes:
|
44A0811-10-0-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0811-10-0-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | MEDIUM WEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 5.261 mm2 | |
DIN Conformance | NO | |
Diameter | 3.94 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37x26 | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |