Part Details for 44A0811-10-9 by TE Connectivity
Overview of 44A0811-10-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0811-10-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-265051-002
|
Mouser Electronics | Hook-up Wire 44A0811-10-9 PRICE PER FOOT RoHS: Compliant | 47 |
|
$2.6000 / $4.8200 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$4.9800 / $6.6200 | Buy Now | |
DISTI #
RYC44A0811-10-9
|
Interstate Connecting Components | 44A0811-10-9 | 0 |
|
Buy Now | |
|
Master Electronics |
3 Partner Stock |
|
$4.9800 / $6.6200 | Buy Now |
Part Details for 44A0811-10-9
44A0811-10-9 CAD Models
44A0811-10-9 Part Data Attributes:
|
44A0811-10-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0811-10-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X26 | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |