Part Details for 44A0811-8-9 by TE Connectivity
Overview of 44A0811-8-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 44A0811-8-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7271
|
Newark | 44A0811-8-9 |Raychem Te Connectivity 44A0811-8-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.6600 / $3.8900 | Buy Now |
DISTI #
44A0811-8-9-ND
|
DigiKey | 44A0811-8-9 Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8112 | Buy Now |
DISTI #
650-44A0811-8-9
|
Mouser Electronics | Multi-Conductor Cables 8AWG DW CL 600V WIRE PRICE PER FT RoHS: Compliant | 835 |
|
$4.0000 / $6.9200 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 8AWG 5.44mm Tin Plated Copper White 600VAC Reel |
1588 In Stock |
|
$3.7100 / $6.5600 | Buy Now |
DISTI #
75700040
|
Verical | High Performance Cable 8AWG 5.44mm Tinned Copper White 600VAC Reel RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2332 | Americas - 1585 |
|
$5.4545 / $8.5306 | Buy Now |
DISTI #
RYC44A0811-8-9
|
Interstate Connecting Components | 265050-005 6-1191951-9 44A0811-8-9 | 0 |
|
$4.2039 / $4.2667 | Buy Now |
DISTI #
000000000001118639
|
Sager | Multi-Conductor Cables 8AWG DW CL 600V WIRE PRICE PER FT Min Qty: 1 | 0 |
|
$4.0000 / $5.0000 | Buy Now |
|
Master Electronics | High Performance Cable 8AWG 5.44mm Tin Plated Copper White 600VAC Reel |
1588 In Stock |
|
$3.7100 / $6.5600 | Buy Now |
Part Details for 44A0811-8-9
44A0811-8-9 CAD Models
44A0811-8-9 Part Data Attributes:
|
44A0811-8-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0811-8-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |