There are no models available for this part yet.
Overview of 44A1111-22-9-9-US by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A1111-22-9-9-US by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
387001-012
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 2.01mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 387001-012) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6730 / $0.7598 | Buy Now | |
DISTI #
650-44A11112299US
|
Mouser Electronics | Multi-Conductor Cables 22AWG Tin-Coat WH PRICE PER FT RoHS: Compliant | 0 |
|
$0.7030 / $0.8020 | Order Now | |
DISTI #
000000000001118691
|
Sager | Multi-Conductor Cables 22AWG Tin-Coat WH PRICE PER FT Min Qty: 1 | 0 |
|
$0.7598 / $0.9497 | Buy Now |