Part Details for 44A1131-24-0/2/5-9 by TE Connectivity
Overview of 44A1131-24-0/2/5-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1131-24-0/2/5-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001118861
|
Sager | Multi-Conductor Cables | 0 |
|
Buy Now |
Part Details for 44A1131-24-0/2/5-9
44A1131-24-0/2/5-9 CAD Models
44A1131-24-0/2/5-9 Part Data Attributes
|
44A1131-24-0/2/5-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1131-24-0/2/5-9
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 3.28 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL FLUORIDE | |
Jacket Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | YES | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |