Part Details for 44A1171-20-F856-9 by TE Connectivity
Overview of 44A1171-20-F856-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 44A1171-20-F856-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM9598-000
|
Avnet Americas | Cable 7Conductors 20AWG Tin Plated Copper White 600V - Bulk (Alt: BM9598-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44A1171-20-F856-9 RoHS: Compliant | 0 |
|
$5.7400 / $16.8400 | Buy Now |
|
Master Electronics | 44A1171-20-F856-9 RoHS: Compliant | 0 |
|
$5.7400 / $16.8400 | Buy Now |
Part Details for 44A1171-20-F856-9
44A1171-20-F856-9 CAD Models
44A1171-20-F856-9 Part Data Attributes
|
44A1171-20-F856-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1171-20-F856-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |