Part Details for 44A1221-14-0/2-9-MX by TE Connectivity
Overview of 44A1221-14-0/2-9-MX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 44A1221-14-0/2-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-44A1221-14-0/2-9-MX-ND
|
DigiKey | 44A1221-14-0/2-9 Min Qty: 1000 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,158.3700 | Buy Now |
DISTI #
ER0344-000
|
Avnet Americas | Cable 2Conductors 14AWG Tin Plated Copper White 600V - Bulk (Alt: ER0344-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3587 / $6.0502 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $14.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3600 / $14.6900 | Buy Now |
Part Details for 44A1221-14-0/2-9-MX
44A1221-14-0/2-9-MX CAD Models
44A1221-14-0/2-9-MX Part Data Attributes
|
44A1221-14-0/2-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1221-14-0/2-9-MX
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |