Part Details for 44A1221-14-0/9-9 by TE Connectivity
Overview of 44A1221-14-0/9-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 44A1221-14-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1221-14-0/9-9-ND
|
DigiKey | CABLE 2COND 14AWG WHITE SHLD Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYC44A1221-14-0/9-9
|
Interstate Connecting Components | 44A1221-14-0/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001118931
|
Sager | Multi-Conductor Cables 44A1221-14-0/9-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 44A1221-14-0/9-9
44A1221-14-0/9-9 CAD Models
44A1221-14-0/9-9 Part Data Attributes
|
44A1221-14-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1221-14-0/9-9
TE Connectivity
44A1221-14-0/9-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |