Part Details for 44A30-01-1-09N by Grayhill Inc
Overview of 44A30-01-1-09N by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A30-01-1-09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2727
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 09, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 44A30-01-1-09N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$70.9700 / $79.2700 | Buy Now |
DISTI #
03B4642
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44A30-01-1-09N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4700 / $72.9600 | Buy Now |
DISTI #
2266-44A30-01-1-09N-ND
|
DigiKey | SWITCH ROTARY 9POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$60.8200 / $86.0700 | Buy Now |
DISTI #
44A30-01-1-09N-ND
|
DigiKey | SWITCH ROTARY 9POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1640 | Buy Now |
DISTI #
44A30-01-1-09N
|
Avnet Americas | Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-01-1-09N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4020 / $46.1803 | Buy Now |
DISTI #
706-44A30-01-1-09N
|
Mouser Electronics | Rotary Switches 44A30-01-1-09N RoHS: Compliant | 0 |
|
$43.8900 / $54.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$43.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$31.3300 / $54.4900 | Buy Now |
DISTI #
63403105
|
Verical | Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$67.8900 / $80.7100 | Buy Now |
Part Details for 44A30-01-1-09N
44A30-01-1-09N CAD Models
44A30-01-1-09N Part Data Attributes:
|
44A30-01-1-09N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A30-01-1-09N
Grayhill Inc
Rotary Switch, 9 Positions, SP9T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 9 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP9T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |