Part Details for 44A30-01-2-06S by Grayhill Inc
Overview of 44A30-01-2-06S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A30-01-2-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B4657
|
Newark | Rotary Switch, right Angle, dp6T, on-On,2 Thru 6,solder Terminal, concentric |Grayhill 44A30-01-2-06S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9200 / $80.2100 | Buy Now |
DISTI #
44A30-01-2-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3520 | Buy Now |
DISTI #
44A30-01-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-01-2-06S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3422 / $50.7725 | Buy Now |
DISTI #
706-44A30-01-2-06S
|
Mouser Electronics | Rotary Switches 44A30-01-2-06S RoHS: Compliant | 0 |
|
$49.4000 / $70.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$47.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3000 / $62.4700 | Buy Now |
DISTI #
000000000000378372
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$41.5300 / $55.4500 | Buy Now |
Part Details for 44A30-01-2-06S
44A30-01-2-06S CAD Models
44A30-01-2-06S Part Data Attributes
|
44A30-01-2-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A30-01-2-06S
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, On-on, Latched, 1A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.437 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 0.25A@115VAC | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |