There are no models available for this part yet.
Overview of 44A30-02-1-03N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A30-02-1-03N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N2757
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 1, Positions/Pole: 03, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 44A30-02-1-03N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0400 / $82.7000 | Buy Now | |
DISTI #
03B4669
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44A30-02-1-03N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9700 / $77.6100 | Buy Now | |
DISTI #
44A30-02-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4930 | Buy Now | |
DISTI #
44A30-02-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-02-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2930 / $49.1273 | Buy Now | |
DISTI #
706-44A30-02-1-03N
|
Mouser Electronics | Rotary Switches 44A30-02-1-03N RoHS: Compliant | 0 |
|
$47.5000 / $62.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$45.7900 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$82.2700 | Buy Now | ||
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant | 0 |
|
$34.1500 / $60.4500 | Buy Now | ||
Quest Components | 5 |
|
$45.5413 / $47.9382 | Buy Now | |||
DISTI #
000000000000378386
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$40.1400 / $53.6600 | Buy Now |
CAD Models for 44A30-02-1-03N by Grayhill Inc
Part Data Attributes for 44A30-02-1-03N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SINGLE SHAFT TYPE
|
Body Height
|
34.82 mm
|
Body Length or Diameter
|
29.51 mm
|
Contact (AC) Max Rating R Load
|
1A@115VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
6000 Cycle(s)
|
Indexing Angle
|
30 deg
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
3
|
Number of Switch Sections
|
2
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP3T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
TIN
|
Termination Type
|
SCREW
|