Part Details for 44A30-02-1-08N by Grayhill Inc
Overview of 44A30-02-1-08N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A30-02-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B4674
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44A30-02-1-08N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1900 / $91.3300 | Buy Now |
DISTI #
44A30-02-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.3030 | Buy Now |
DISTI #
44A30-02-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-02-1-08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8074 / $57.8111 | Buy Now |
DISTI #
706-44A30-02-1-08N
|
Mouser Electronics | Rotary Switches 44A30-02-1-08N RoHS: Compliant | 0 |
|
$56.2500 / $80.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$53.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.1700 / $71.1400 | Buy Now |
DISTI #
000000000000378392
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$47.2400 / $63.1400 | Buy Now |
Part Details for 44A30-02-1-08N
44A30-02-1-08N CAD Models
44A30-02-1-08N Part Data Attributes
|
44A30-02-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A30-02-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |