Part Details for 44A30-04-1-09N by Grayhill Inc
Overview of 44A30-04-1-09N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A30-04-1-09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A30-04-1-09N
|
Avnet Americas | Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-04-1-09N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44A30-04-1-09N
|
Mouser Electronics | Rotary Switches Rotary Switch, Standard, solder lug, 30°, , 4 deck, 1 pole/deck, 9 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$65.2200 / $82.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.3300 / $113.9600 | Buy Now |
|
Quest Components | 5 |
|
$155.2554 / $172.5060 | Buy Now | |
DISTI #
000000000000378468
|
Sager | Rotary Switches Rotary Switch, Standard, solder lug, 30°, , 4 deck, 1 pole/deck, 9 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 44A30-04-1-09N
44A30-04-1-09N CAD Models
44A30-04-1-09N Part Data Attributes
|
44A30-04-1-09N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A30-04-1-09N
Grayhill Inc
Rotary Switch, 9 Positions, SP9T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 52.4 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 9 | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP9T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |