Part Details for 44A30-05-1-09N by Grayhill Inc
Overview of 44A30-05-1-09N by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A30-05-1-09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
136-44A30-05-1-09N-ND
|
DigiKey | SWITCH ROTARY 9POS 1A 115V Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44A30-05-1-09N
|
Avnet Americas | Switch Rotary SP9T 9 Position Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44A30-05-1-09N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |