Part Details for 44A30-06-2-06N by Grayhill Inc
Overview of 44A30-06-2-06N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A30-06-2-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2869
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 06, Poles/Deck: 2, Positions/Pole: 06, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 44A30-06-2-06N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$216.4300 / $242.4300 | Buy Now |
DISTI #
03B4801
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44A30-06-2-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.1800 / $222.4800 | Buy Now |
DISTI #
2266-44A30-06-2-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$249.9500 | Buy Now |
DISTI #
44A30-06-2-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.1420 | Buy Now |
DISTI #
44A30-06-2-06N
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-06-2-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$89.7066 / $140.8297 | Buy Now |
DISTI #
706-44A30-06-2-06N
|
Mouser Electronics | Rotary Switches 44A30-06-2-06N RoHS: Compliant | 8 |
|
$127.6000 / $149.9600 | Buy Now |
|
Future Electronics | 44 Series Military 6 Deck 2P 6 Position Panel Mount Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$138.0700 / $144.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$235.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$94.0400 / $155.7900 | Buy Now |
DISTI #
44A30-06-2-06N
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-06-2-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$89.7066 / $140.8297 | Buy Now |
Part Details for 44A30-06-2-06N
44A30-06-2-06N CAD Models
44A30-06-2-06N Part Data Attributes
|
44A30-06-2-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A30-06-2-06N
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 1A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 76.33 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |