Part Details for 44A30-08-1-07N by Grayhill Inc
Overview of 44A30-08-1-07N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A30-08-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7583
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44A30-08-1-07N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.2800 / $198.5500 | Buy Now |
DISTI #
44A30-08-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.2050 | Buy Now |
DISTI #
44A30-08-1-07N
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Unsealed 30? Throw 8 Deck 1 Pole 7 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: 44A30-08-1-07N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$80.0442 / $125.6795 | Buy Now |
DISTI #
706-44A30-08-1-07N
|
Mouser Electronics | Rotary Switches 44A30-08-1-07N RoHS: Compliant | 0 |
|
$122.0100 / $127.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$117.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$210.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.0000 / $146.4200 | Buy Now |
DISTI #
000000000005621848
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$125.5000 / $133.1100 | Buy Now |