Part Details for 44A30-12-2-04N by Grayhill Inc
Overview of 44A30-12-2-04N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A30-12-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7752
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44A30-12-2-04N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.6300 / $327.6100 | Buy Now |
DISTI #
44A30-12-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.1500 | Buy Now |
DISTI #
44A30-12-2-04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-12-2-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$132.0528 / $207.3819 | Buy Now |
DISTI #
706-44A30-12-2-04N
|
Mouser Electronics | Rotary Switches 44A30-12-2-04N RoHS: Compliant | 0 |
|
$228.3600 / $231.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$193.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$245.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.7000 / $314.0800 | Buy Now |
DISTI #
44A30-12-2-04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44A30-12-2-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$132.0528 / $207.3819 | Buy Now |
DISTI #
000000000002407963
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$207.0900 / $216.3600 | Buy Now |
Part Details for 44A30-12-2-04N
44A30-12-2-04N CAD Models
44A30-12-2-04N Part Data Attributes:
|
44A30-12-2-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A30-12-2-04N
Grayhill Inc
Rotary Switch, 4 Positions, SPST, Latched, 1A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 129.06 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |