Part Details for 44A4121-16-0/9-9-MX by TE Connectivity
Overview of 44A4121-16-0/9-9-MX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A4121-16-0/9-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A4121-16-0/9-9-MX-ND
|
DigiKey | 44A4121-16-0/9-9 Min Qty: 1602 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9768 | Buy Now |
|
Onlinecomponents.com | 44A4121-16-0/9-9 RoHS: Compliant |
680 In Stock |
|
$2.0600 / $3.5000 | Buy Now |
DISTI #
67610524
|
Verical | Multi-Conductor Cable Min Qty: 20 Package Multiple: 10 Date Code: 2320 | Americas - 680 |
|
$2.7300 / $4.5500 | Buy Now |
|
Master Electronics | 44A4121-16-0/9-9 RoHS: Compliant |
680 In Stock |
|
$2.0600 / $3.5000 | Buy Now |
Part Details for 44A4121-16-0/9-9-MX
44A4121-16-0/9-9-MX CAD Models
44A4121-16-0/9-9-MX Part Data Attributes
|
44A4121-16-0/9-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A4121-16-0/9-9-MX
TE Connectivity
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 4.013 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |