Part Details for 44A4121-20-0/2-8 by TE Connectivity
Overview of 44A4121-20-0/2-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 44A4121-20-0/2-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8975
|
Newark | Cable |Raychem Te Connectivity 44A4121-20-0/2-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | Multi-Conductor Cable Polyvinylidene Fluoride 2Conductors 20AWG 3.3mm 600V White RoHS: Compliant | 0 |
|
$0.6010 / $1.2590 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Polyvinylidene Fluoride 2Conductors 20AWG 3.3mm 600V White RoHS: Compliant | 0 |
|
$0.6010 / $1.2590 | Buy Now |
Part Details for 44A4121-20-0/2-8
44A4121-20-0/2-8 CAD Models
44A4121-20-0/2-8 Part Data Attributes
|
44A4121-20-0/2-8
TE Connectivity
Buy Now
|
Compare Parts:
44A4121-20-0/2-8
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |