Part Details for 44A4122-22-1/9-9CS3185 by TE Connectivity
Overview of 44A4122-22-1/9-9CS3185 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 44A4122-22-1/9-9CS3185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-CA6564-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C LTW GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
DISTI #
RYC44A4122-22-1/9-9CS3185
|
Heilind Electronics | 44A4122-22-1/9-9CS3185 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.2900 | Buy Now |
DISTI #
RYC44A4122-22-1/9-9CS3185
|
Interstate Connecting Components | 44A4122-22-1/9-9CS3185 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $5.2900 | Buy Now |
Part Details for 44A4122-22-1/9-9CS3185
44A4122-22-1/9-9CS3185 CAD Models
44A4122-22-1/9-9CS3185 Part Data Attributes
|
44A4122-22-1/9-9CS3185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A4122-22-1/9-9CS3185
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |