Part Details for 44A45-01-1-07N by Grayhill Inc
Overview of 44A45-01-1-07N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A45-01-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B4872
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44A45-01-1-07N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5100 / $90.4000 | Buy Now |
DISTI #
44A45-01-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6400 | Buy Now |
DISTI #
44A45-01-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44A45-01-1-07N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4414 / $57.2246 | Buy Now |
DISTI #
706-44A45-01-1-07N
|
Mouser Electronics | Rotary Switches 44A45-01-1-07N RoHS: Compliant | 3 |
|
$61.1000 / $92.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$53.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$67.7200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
10 In Stock |
|
$62.9300 / $96.0100 | Buy Now |
DISTI #
000000000000378604
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$46.7700 / $62.5000 | Buy Now |
DISTI #
44A45-01-1-07N
|
Avnet Abacus | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC (Alt: 44A45-01-1-07N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
10 In Stock |
|
$62.9300 / $96.0100 | Buy Now |
Part Details for 44A45-01-1-07N
44A45-01-1-07N CAD Models
44A45-01-1-07N Part Data Attributes
|
44A45-01-1-07N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A45-01-1-07N
Grayhill Inc
Rotary Switch, 7 Positions, SP7T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 7 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |