Part Details for 44A60-01-1-06N-C by Grayhill Inc
Overview of 44A60-01-1-06N-C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A60-01-1-06N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7227
|
Newark | Rotary Switch, 60 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 06, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 44A60-01-1-06N-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$79.8900 / $111.4900 | Buy Now |
DISTI #
2266-44A60-01-1-06N-C-ND
|
DigiKey | SWITCH ROTARY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$104.9900 | Buy Now |
DISTI #
46494824
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$98.4500 | Buy Now |
DISTI #
44A60-01-1-06N-C
|
Avnet Abacus | Switch Rotary SP6T 6 Position Flatted Shaft Solder Lug 5A 115VAC 28VDC (Alt: 44A60-01-1-06N-C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S306100143084
|
Chip1Stop | Rotary Switch | 2 |
|
$124.0000 | Buy Now |