Part Details for 44A60-02-1-06N by Grayhill Inc
Overview of 44A60-02-1-06N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A60-02-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F274
|
Newark | 44A60-02-1-06N-C |Grayhill 44A60-02-1-06N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1900 / $106.0700 | Buy Now |
DISTI #
44A60-02-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8390 | Buy Now |
DISTI #
44A60-02-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44A60-02-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7488 / $67.1388 | Buy Now |
DISTI #
706-44A60-02-1-06N
|
Mouser Electronics | Rotary Switches 44A60-02-1-06N-C RoHS: Compliant | 0 |
|
$65.3200 / $93.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$62.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$79.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$46.6600 / $82.6100 | Buy Now |
DISTI #
82118816
|
Verical | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 8 |
|
$83.4340 / $107.3930 | Buy Now |
DISTI #
000000000000031032
|
Sager | Rotary Switches 44A60-02-1-06N-C Min Qty: 10 | 0 |
|
$54.8900 / $73.3300 | Buy Now |
DISTI #
44A60-02-1-06N
|
Avnet Abacus | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC (Alt: 44A60-02-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 44A60-02-1-06N
44A60-02-1-06N CAD Models
44A60-02-1-06N Part Data Attributes
|
44A60-02-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A60-02-1-06N
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |