There are no models available for this part yet.
Overview of 44A60-02B06N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A60-02B06N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03B4985
|
Newark | 44A60-02-1-06N-F |Grayhill 44A60-02B06N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1900 / $106.0700 | Buy Now | |
DISTI #
44A60-02B06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44A60-02B06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7488 / $67.1388 | Buy Now | |
DISTI #
706-44A60-02B06N
|
Mouser Electronics | Rotary Switches 44A60-02-1-06N-F RoHS: Compliant | 0 |
|
$65.3200 / $93.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$62.5800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.6600 / $82.6100 | Buy Now | ||
DISTI #
000000000006155801
|
Sager | Rotary Switches 44A60-02-1-06N-F Min Qty: 10 | 0 |
|
$54.8900 / $73.3300 | Buy Now |