Part Details for 44A60-06-2-03N by Grayhill Inc
Overview of 44A60-06-2-03N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A60-06-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5466
|
Newark | Rotary Switch, 60 Deg, # Of Decks: 06, Poles/Deck: 2, Positions/Pole: 03, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 44A60-06-2-03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$188.1000 / $203.9400 | Buy Now |
DISTI #
2266-44A60-06-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$217.2300 | Buy Now |
DISTI #
44A60-06-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.7590 | Buy Now |
DISTI #
44A60-06-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44A60-06-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.9946 / $122.4034 | Buy Now |
DISTI #
706-44A60-06-2-03N
|
Mouser Electronics | Rotary Switches 44A60-06-2-03N RoHS: Compliant | 7 |
|
$128.7500 / $202.6400 | Buy Now |
|
Future Electronics | SWITCH ROTARY DP3T RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$120.0100 / $126.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$204.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$81.7600 / $135.4200 | Buy Now |
DISTI #
44A60-06-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44A60-06-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.9946 / $122.4034 | Buy Now |
DISTI #
Grayhill 44A60-06-2-03N
|
PEI Genesis | Rotary Switch | 1 |
|
Buy Now |
Part Details for 44A60-06-2-03N
44A60-06-2-03N CAD Models
44A60-06-2-03N Part Data Attributes:
|
44A60-06-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44A60-06-2-03N
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, 1A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 76.33 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |