Part Details for 44A7422-4-9 by TE Connectivity
Overview of 44A7422-4-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A7422-4-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A7422-4-9-ND
|
DigiKey | 44A7422-4-9 Min Qty: 1000 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3217 | Buy Now |
DISTI #
202866-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 202866-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9147 / $7.8070 | Buy Now |
DISTI #
650-44A7422-4-9
|
Mouser Electronics | Multi-Conductor Cables 4AWG CL INS MDW 600V PRICE PER FT RoHS: Not Compliant | 0 |
|
$8.7000 | Order Now |
|
Onlinecomponents.com | 44A7422-4-9 | 0 |
|
$7.1400 / $20.0700 | Buy Now |
DISTI #
RYC44A7422-4-9
|
Interstate Connecting Components | 0 |
|
$8.2005 | Buy Now | |
DISTI #
000000000001119027
|
Sager | Multi-Conductor Cables 4AWG CL INS MDW 600V PRICE PER FT Min Qty: 1 | 0 |
|
$7.8100 / $9.7500 | Buy Now |
|
Master Electronics | 44A7422-4-9 | 0 |
|
$7.1400 / $20.0700 | Buy Now |