Part Details for 44A7434-22-9/5 by TE Connectivity
Overview of 44A7434-22-9/5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A7434-22-9/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2056
|
Newark | 44A7434-22-9/5 |Raychem Te Connectivity 44A7434-22-9/5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.3200 | Buy Now |
DISTI #
2266-44A7434-22-9/5-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 15 Lead time: 40 Weeks Container: Spool MARKETPLACE PRODUCT |
1100 In Stock |
|
$5.8400 / $6.1900 | Buy Now |
DISTI #
44A7434-22-9/5-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 15 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6748 | Buy Now |
DISTI #
368353-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: 368353-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2781 / $5.9591 | Buy Now |
DISTI #
650-44A7434-22-9/5
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C THERMO CPL EXT PRICE PER FT RoHS: Compliant | 0 |
|
$6.2500 | Order Now |
|
Onlinecomponents.com | Unshielded Multi-Conductor Cable 2Conductors 22AWG 3.14mm RoHS: Compliant |
1100 Partner Stock |
|
$5.4500 / $7.9500 | Buy Now |
DISTI #
368353-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: 368353-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2781 / $5.9591 | Buy Now |
DISTI #
TE Connectivity 44A7434-22-9/5
|
PEI Genesis | Multi-Conductor Cable | 1100 |
|
Buy Now | |
DISTI #
000000000002273447
|
Sager | Multi-Conductor Cables 22AWG 2C THERMO CPL EXT PRICE PER FT Min Qty: 1 | 0 |
|
$5.9600 / $7.4400 | Buy Now |
|
Master Electronics | Unshielded Multi-Conductor Cable 2Conductors 22AWG 3.14mm RoHS: Compliant |
1100 Partner Stock |
|
$5.4500 / $7.9500 | Buy Now |