Part Details for 44A9083-16-9CS2382 by TE Connectivity
Overview of 44A9083-16-9CS2382 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A9083-16-9CS2382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-44A9083-16-9CS2382-ND
|
DigiKey | 44A9083-16-9CS2382 Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4462 | Buy Now |
DISTI #
077937-000
|
Avnet Americas | Cable 1Conductor 16AWG Tin Plated Copper White 600V - Bulk (Alt: 077937-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1916 / $1.3454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now |