Part Details for 44A9605-16-0-L183 by TE Connectivity
Overview of 44A9605-16-0-L183 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WL1835MODGBMOCR | Texas Instruments | WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -20 to 70 | |
WL1835MODGBMOCT | Texas Instruments | WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -20 to 70 | |
WL1837MODGIMOCR | Texas Instruments | WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -40 to 85 |
Price & Stock for 44A9605-16-0-L183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A9605-16-0-L183-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG BLK Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5789 | Buy Now |
DISTI #
650-CF2172-000
|
Mouser Electronics | Hook-up Wire 44A9605-16-0-L183 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.5870 | Order Now |
DISTI #
RYC44A9605-16-0-L183
|
Heilind Electronics | 44A9605-16-0-L183 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5430 / $1.4880 | Buy Now |
DISTI #
RYC44A9605-16-0-L183
|
Interstate Connecting Components | 44A9605-16-0-L183 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5430 / $1.4880 | Buy Now |