Part Details for 44A9605-16-3CS3076 by TE Connectivity
Overview of 44A9605-16-3CS3076 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A9605-16-3CS3076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D91502-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: D91502-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 44A9605-16-3CS3076
44A9605-16-3CS3076 CAD Models
44A9605-16-3CS3076 Part Data Attributes
|
44A9605-16-3CS3076
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A9605-16-3CS3076
TE Connectivity
MULTIPLE CONDUCTOR CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |