Part Details for 44A9605-16-5 by TE Connectivity
Overview of 44A9605-16-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 44A9605-16-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6481
|
Newark | 44A9605-16-5 |Raychem Te Connectivity 44A9605-16-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3580 | Buy Now |
DISTI #
44A9605-16-5-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG GRN Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYC44A9605-16-5
|
Heilind Electronics | 44A9605-16-5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
67015511
|
Verical | High Performance Cable Single RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 4900 |
|
$1.3245 / $3.9735 | Buy Now |
DISTI #
RYC44A9605-16-5
|
Interstate Connecting Components | 44A9605-16-5 | 0 |
|
Buy Now |
Part Details for 44A9605-16-5
44A9605-16-5 CAD Models
44A9605-16-5 Part Data Attributes
|
44A9605-16-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A9605-16-5
TE Connectivity
MULTIPLE CONDUCTOR CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |