Part Details for 44AM1111-16-9-9 by TE Connectivity
Overview of 44AM1111-16-9-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1111-16-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM1111-16-9-9-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHITE Min Qty: 3938 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9861 | Buy Now |
DISTI #
301015-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG Tinned Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 301015-000) RoHS: Compliant Min Qty: 3938 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8648 / $0.9764 | Buy Now |
DISTI #
650-44AM1111-16-9-9
|
Mouser Electronics | Multi-Conductor Cables 16AWG Tin-Coat WH PRICE PER FT RoHS: Compliant | 0 |
|
$0.9360 / $0.9860 | Order Now |
|
Onlinecomponents.com | 44AM1111-16-9-9 RoHS: Compliant | 0 |
|
$0.8660 / $2.3700 | Buy Now |
DISTI #
RYC44AM1111-16-9-9
|
Interstate Connecting Components | 44AM1111-16-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001119087
|
Sager | Multi-Conductor Cables 16AWG Tin-Coat WH PRICE PER FT Min Qty: 1 | 0 |
|
$0.9764 / $1.2200 | Buy Now |
|
Master Electronics | 44AM1111-16-9-9 RoHS: Compliant | 0 |
|
$0.8660 / $2.3700 | Buy Now |
Part Details for 44AM1111-16-9-9
44AM1111-16-9-9 CAD Models
44AM1111-16-9-9 Part Data Attributes
|
44AM1111-16-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1111-16-9-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |