Part Details for 44AM1111-16-922-9-1KF by TE Connectivity
Overview of 44AM1111-16-922-9-1KF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1111-16-922-9-1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM1111-16-922-9-1KF-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHITE Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3643 | Buy Now |
DISTI #
650-F54016-000
|
Mouser Electronics | Hook-up Wire 44AM111116-922-91KF PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2900 / $1.3100 | Order Now |
DISTI #
RYC44AM1111-16-922-9-1KF
|
Heilind Electronics | 44AM1111-16-922-9-1KF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM1111-16-922-9-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$1.1300 / $2.3600 | Buy Now |
DISTI #
RYC44AM1111-16-922-9-1KF
|
Interstate Connecting Components | 44AM1111-16-922-9-1KF | 0 |
|
Buy Now | |
|
Master Electronics | 44AM1111-16-922-9-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$1.1300 / $2.3600 | Buy Now |
Part Details for 44AM1111-16-922-9-1KF
44AM1111-16-922-9-1KF CAD Models
44AM1111-16-922-9-1KF Part Data Attributes
|
44AM1111-16-922-9-1KF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1111-16-922-9-1KF
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |