There are no models available for this part yet.
Overview of 44AM1111-22-9-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44AM1111-22-9-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M8004
|
Newark | 44Am1111-22-9-9 |Raychem Te Connectivity 44AM1111-22-9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9390 / $1.0400 | Buy Now | |
DISTI #
44AM1111-22-9-9-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHITE Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0086 | Buy Now | |
DISTI #
301054-002
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 301054-002) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 46 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8310 / $0.9383 | Buy Now | |
DISTI #
650-44AM1111-22-9-9
|
Mouser Electronics | Multi-Conductor Cables 22AWG Tin-Coat WH PRICE PER FT RoHS: Compliant | 0 |
|
$0.9580 / $0.9880 | Order Now | |
Onlinecomponents.com | Shielded Signal Cable 22AWG 2.13mm Tin Plated Copper White 600VAC RoHS: Compliant |
2000 In Stock |
|
$0.9730 / $1.6530 | Buy Now | ||
DISTI #
81008002
|
Verical | Shielded Signal Cable 22AWG 2.13mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2411 | Americas - 2000 |
|
$1.3130 / $2.1450 | Buy Now | |
DISTI #
RYC44AM1111-22-9-9
|
Interstate Connecting Components | 44AM1111-22-9-9 301054-002 | 0 |
|
$0.8193 / $1.0003 | Buy Now | |
DISTI #
000000000001119156
|
Sager | Multi-Conductor Cables 22AWG Tin-Coat WH PRICE PER FT Min Qty: 1 | 0 |
|
$0.9383 / $1.1800 | Buy Now | |
Master Electronics | Shielded Signal Cable 22AWG 2.13mm Tin Plated Copper White 600VAC RoHS: Compliant |
2000 In Stock |
|
$0.9730 / $1.6530 | Buy Now |
CAD Models for 44AM1111-22-9-9 by TE Connectivity
Part Data Attributes for 44AM1111-22-9-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
46 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|