There are no models available for this part yet.
Overview of 44AM1111-22-9-90 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 44AM1111-22-9-90 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-44AM1111-22-9-90-ND
|
DigiKey | 44AM1111-22-9-90 Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9184 | Buy Now | |
DISTI #
767941-001
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White with Black Stripe 600V - Bulk (Alt: 767941-001) Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8913 / $0.9762 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $2.4050 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8780 / $2.4050 | Buy Now |
CAD Models for 44AM1111-22-9-90 by TE Connectivity
Part Data Attributes for 44AM1111-22-9-90 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|