Part Details for 44AM1111-22-9-9CS2275A by TE Connectivity
Overview of 44AM1111-22-9-9CS2275A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 44AM1111-22-9-9CS2275A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-44AM1111-22-9-9CS2275A-ND
|
DigiKey | 44AM1111-22-9-9CS2275A Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8389 | Buy Now |
DISTI #
722373-000
|
Avnet Americas | Cable 22AWG Cross-Linked Modified PVF2 Tin Plated Copper 600V White - Bulk (Alt: 722373-000) Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8085 / $0.8855 | Buy Now |
DISTI #
RYC44AM1111-22-9-9CS2275A
|
Heilind Electronics | 44AM1111-22-9-9CS2275A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM1111-22-9-9CS2275A RoHS: Compliant | 0 |
|
$0.7970 / $2.1820 | Buy Now |
DISTI #
RYC44AM1111-22-9-9CS2275A
|
Interstate Connecting Components | 44AM1111-22-9-9CS2275A | 0 |
|
Buy Now | |
|
Master Electronics | 44AM1111-22-9-9CS2275A RoHS: Compliant | 0 |
|
$0.7970 / $2.1820 | Buy Now |
Part Details for 44AM1111-22-9-9CS2275A
44AM1111-22-9-9CS2275A CAD Models
44AM1111-22-9-9CS2275A Part Data Attributes
|
44AM1111-22-9-9CS2275A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1111-22-9-9CS2275A
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |