Part Details for 44AM1121-20-9/96-9CS2275 by TE Connectivity
Overview of 44AM1121-20-9/96-9CS2275 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1121-20-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9574
|
Newark | 44Am1121-20-9/96-9Cs2275 |Raychem Te Connectivity 44AM1121-20-9/96-9CS2275 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.0800 / $2.1900 | Buy Now |
DISTI #
2266-44AM1121-20-9/96-9CS2275-ND
|
DigiKey | CABLE 2CON 20AWG WHT SHLD FEET Min Qty: 1 Lead time: 25 Weeks Container: Spool MARKETPLACE PRODUCT |
42110 In Stock |
|
$0.9500 / $1.5500 | Buy Now |
DISTI #
A132104-05-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD 5' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132104-500-ND
|
DigiKey | CABLE 2CON 20AWG WHT SHLD 500' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132104-DS-ND
|
DigiKey | CABLE 2CON 20AWG WHT SHLD FEET Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A132104-50-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132104-01-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD 1' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132104-25-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132104-100-ND
|
DigiKey | CABLE 2CON 20AWG WHT SHLD 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 2Conductors 20AWG 1.4mm 600VAC White Package RoHS: Compliant |
42110 Partner Stock |
|
$0 | Buy Now |
Part Details for 44AM1121-20-9/96-9CS2275
44AM1121-20-9/96-9CS2275 CAD Models
44AM1121-20-9/96-9CS2275 Part Data Attributes
|
44AM1121-20-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1121-20-9/96-9CS2275
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |