Part Details for 44AM1121-20-9/96-2L-C2275 by TE Connectivity
Overview of 44AM1121-20-9/96-2L-C2275 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2275A | Analog Devices | LT8331 Demo Board - 10V to 48V |
Price & Stock for 44AM1121-20-9/96-2L-C2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM1121-20-9/96-2L-C2275-ND
|
DigiKey | CABLE 2COND 20AWG RED SHLD Min Qty: 5000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1775 | Buy Now |
|
Onlinecomponents.com | 44AM1121-20-9/96-2L-C2275 RoHS: Compliant | 0 |
|
$1.0900 / $2.9800 | Buy Now |
|
Master Electronics | 44AM1121-20-9/96-2L-C2275 RoHS: Compliant | 0 |
|
$1.0900 / $2.9800 | Buy Now |
Part Details for 44AM1121-20-9/96-2L-C2275
44AM1121-20-9/96-2L-C2275 CAD Models
44AM1121-20-9/96-2L-C2275 Part Data Attributes
|
44AM1121-20-9/96-2L-C2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1121-20-9/96-2L-C2275
TE Connectivity
44AM1121-20-9/96-2L-C2275
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |