Part Details for 44AM1121-22-0/9-9-L227 by TE Connectivity
Overview of 44AM1121-22-0/9-9-L227 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1121-22-0/9-9-L227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Two Conductor Cable - Shielded - Jacketed - General Purpose - 600V - 22AWG. RoHS: Compliant |
984 In Stock |
|
$0.7000 / $3.6800 | Buy Now |
|
Master Electronics | Two Conductor Cable - Shielded - Jacketed - General Purpose - 600V - 22AWG. RoHS: Compliant |
984 In Stock |
|
$0.7000 / $3.6800 | Buy Now |