Part Details for 44AM1121-22-0/9-90 by TE Connectivity
Overview of 44AM1121-22-0/9-90 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1121-22-0/9-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM1121-22-0/9-90-ND
|
DigiKey | CABLE 2COND 22AWG WH/BLK SHLD Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
306490-000
|
Avnet Americas | STP Cable 2Conductors 22AWG 3.4mm 600VAC - Cable Rools/Shrink Tubing (Alt: 306490-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8790 / $2.4080 | Buy Now |
DISTI #
306490-000
|
Avnet Americas | STP Cable 2Conductors 22AWG 3.4mm 600VAC - Cable Rools/Shrink Tubing (Alt: 306490-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
306490-000
|
Avnet Americas | STP Cable 2Conductors 22AWG 3.4mm 600VAC - Cable Rools/Shrink Tubing (Alt: 306490-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002765564
|
Sager | Multi-Conductor Cables 44AM1121-22-0/9-90 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8790 / $2.4080 | Buy Now |
Part Details for 44AM1121-22-0/9-90
44AM1121-22-0/9-90 CAD Models
44AM1121-22-0/9-90 Part Data Attributes
|
44AM1121-22-0/9-90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1121-22-0/9-90
TE Connectivity
44AM1121-22-0/9-90
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |