Part Details for 44AM1121-22-9/96-9 by TE Connectivity
Overview of 44AM1121-22-9/96-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 44AM1121-22-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M8331
|
Newark | 44Am1121-22-9/96-9 |Raychem Te Connectivity 44AM1121-22-9/96-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.5000 / $1.6400 | Buy Now |
DISTI #
44AM1121-22-9/96-9-DS-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD FEET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
2604 In Stock |
|
$2.6326 / $3.6500 | Buy Now |
DISTI #
650-44AM1121-22-9969
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C CL SHL 600V PRICE PER FT RoHS: Compliant | 2875 |
|
$2.1100 / $3.1800 | Buy Now |
|
Onlinecomponents.com | High Performance Cable Tinned Copper Braid 2Conductors 22AWG 3.4mm 600VAC White Polyvinyl Chloride Tape and Reel RoHS: Compliant | 0 |
|
$1.8600 / $3.2500 | Buy Now |
DISTI #
RYC44AM1121-22-9/96-9
|
Interstate Connecting Components | 8-1192318-9,306194-003 | 0 |
|
$1.6219 / $1.6461 | Buy Now |
DISTI #
000000000001119303
|
Sager | Multi-Conductor Cables 22AWG 2C CL SHL 600V PRICE PER FT Min Qty: 2000 | 0 |
|
$0.9717 / $1.4100 | Buy Now |
|
Master Electronics | High Performance Cable Tinned Copper Braid 2Conductors 22AWG 3.4mm 600VAC White Polyvinyl Chloride Tape and Reel RoHS: Compliant | 0 |
|
$1.8600 / $3.2500 | Buy Now |
Part Details for 44AM1121-22-9/96-9
44AM1121-22-9/96-9 CAD Models
44AM1121-22-9/96-9 Part Data Attributes
|
44AM1121-22-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1121-22-9/96-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 0.127 mm | |
IEC Conformance | NO | |
Insulator Material | PVDF | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |