Part Details for 44AM1121-24-0/9-9 by TE Connectivity
Overview of 44AM1121-24-0/9-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1121-24-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM1121-24-0/9-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0561 | Buy Now |
DISTI #
306253-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Tin Coated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 306253-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9907 / $1.0850 | Buy Now |
DISTI #
650-44AM1121-24-09-9
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C CL SHL 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
|
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 24 AWG - 19/36 Conductor Strand - 600V - Shielded - White. RoHS: Compliant |
6957 In Stock |
|
$1.0900 / $1.8500 | Buy Now |
DISTI #
RYC44AM1121-24-0/9-9
|
Interstate Connecting Components | 44AM1121-24-0/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001119312
|
Sager | Multi-Conductor Cables 24AWG 2C CL SHL 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.1000 / $1.3800 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 2 Conductors - 24 AWG - 19/36 Conductor Strand - 600V - Shielded - White. RoHS: Compliant |
6957 In Stock |
|
$1.0900 / $1.8500 | Buy Now |